
Quad RS-232 line receiver, PDIP-14 package, featuring 4 independent receivers with 250mV hysteresis. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 26mA supply current. Offers a 20mA output current and 25ns propagation delay. Through-hole mounting with dimensions of 19.56mm length, 6.6mm width, and 3.68mm height. RoHS compliant with a maximum operating temperature of 75°C.
Sign in to ask questions about the Onsemi MC1489PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1489PG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1489PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
