The MC1495D is a dual-function amplifier IC from Onsemi, featuring a commercial temperature range of 0 to 70 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a plastic SO-14 package with dimensions of 3.9mm width and 8.65mm length. The MC1495D operates at a nominal supply voltage of 32V and -15V for the negative supply voltage. It is a single-function device with 1 function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC1495D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1495D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 32 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1495D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.