Onsemi MC1496BD technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC1496BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
