
Balanced modulator/demodulator IC operating from 80MHz to 300MHz. Features a maximum supply voltage of 12V and a maximum supply current of 5mA, with a power dissipation of 33mW. Designed for automotive applications, this component is housed in a 14-pin SOIC package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. Operates across a temperature range of -40°C to 125°C and is both halogen-free and lead-free, supplied in tape and reel packaging.
Onsemi MC1496BDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 300MHz |
| Min Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 12V |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1496BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
