
The MC1496DR2 is a specialized IC from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a power dissipation of 33mW and a supply current of 5mA. The device is packaged in a SOIC-14 package and is available on a tape and reel. The MC1496DR2 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC1496DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1496DR2 technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 33mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC1496DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
