Onsemi MC1496P1G technical specifications.
| Package/Case | PDIP |
| Frequency | 300MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 33mW |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.057144oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1496P1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
