
The MC1496PG is a dual operational amplifier from Onsemi. It operates at a frequency of 300MHz and has a maximum power dissipation of 33mW. The device is packaged in a PDIP package and is rated for operation between 0°C and 70°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi MC1496PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1496PG technical specifications.
| Package/Case | PDIP |
| Frequency | 300MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Operating Frequency | 1 to 100 MHz |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.057144oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1496PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
