The MC14C88BD is a 14-pin industrial-grade line driver IC from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.5V and 15V, respectively. The device has a SOP14 package with dimensions of 3.9mm in width and 8.65mm in length. It is designed for use in applications with gated input characteristics and is suitable for use in industrial environments.
Onsemi MC14C88BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.