The MC14C88BDR2 is an industrial-grade line driver IC from Onsemi, featuring a 14-pin SOP14 package. It operates within a temperature range of -40°C to 85°C and is designed for use with supply voltages between 4.5V and 15V. This device is a single-function IC with a gated input characteristic, making it suitable for applications requiring precise control over input signals.
Onsemi MC14C88BDR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.