
Adjustable positive LDO regulator with an output voltage range of 2V to 37V and a maximum output current of 0.15A. Features include short circuit protection, a reference voltage of 7.5V, and a maximum power dissipation of 1250mW. This surface-mount component is housed in a 14-pin SOIC N package with gull-wing leads, measuring 8.75mm(Max) x 4mm(Max) x 1.5mm(Max). Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Onsemi MC1723CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1723CD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2 to 37V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 9.5V |
| Maximum Input Voltage | 40V |
| Line Regulation | 0.5%Vo |
| Load Regulation | 0.2%Vo |
| Junction to Ambient | 100°C/W |
| Maximum Power Dissipation | 1250mW |
| Reference Voltage | 7.5V |
| Special Features | Short Circuit Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC1723CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.