Sign in to ask questions about the Onsemi MC1723CDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1723CDR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 175 |
| Operating Temperature TJ-Min | -65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1723CDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.