The MC1723CP is an adjustable linear voltage regulator from Onsemi, featuring a maximum output current of 0.15A and a maximum output voltage of 37V. It operates within a temperature range of -65°C to 175°C, and is available in a DIP14 package. This device is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Onsemi MC1723CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1723CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 175 |
| Operating Temperature TJ-Min | -65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1723CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.