
Dual Differential (EIA-422-A)/Quad Single Ended (EIA-423-A) Line Driver, SOIC 16 LEAD, 48-TUBE
Onsemi MC26LS30DG technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -65mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
