The MC26LS30DR2 is a surface mount bus transceiver from Onsemi with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 5V and has a maximum supply current of 30mA. The device is packaged in a SOIC package and is available on tape and reel. The MC26LS30DR2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC26LS30DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
