
Quad comparator IC featuring 4 channels and TTL output. Operates from a single supply voltage range of 3V to 30V, with a dual supply range of 1.5V to 15V. Offers a maximum supply current of 2.5mA and an output current of 16mA per channel. Housed in a 14-pin SOIC package, this component is halogen-free, lead-free, and RoHS compliant, with a response time of 1.3µs.
Onsemi MC3302DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | MC3302 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
