The MC3302DR2 is a dual comparator IC from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply current of 2.5mA. The device has 14 terminals and is packaged in a 14-pin SOP package. It is designed for industrial use and has a temperature grade of industrial. The comparator type is not specified, but it is a dual function device with a maximum input offset voltage of 40mV and a maximum average bias current of 1mA.
Sign in to ask questions about the Onsemi MC3302DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC3302DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 40000 |
| Average Bias Current-Max (IIB) | 1 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC3302DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.