
Quad comparator IC featuring single-supply operation and TTL output. This general-purpose component offers a 1.3µs response time, 100dB voltage gain, and 16mA output current per channel. Operating from a 3V to 30V supply range, it boasts a low 2.5mA quiescent current and 500nA input bias current. Packaged in a 14-pin PDIP with dimensions of 19.69mm length, 7.11mm width, and 4.95mm height, it operates from -40°C to 85°C.
Onsemi MC3302PG technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3302PG to view detailed technical specifications.
No datasheet is available for this part.
