
The MC33030DW is a bipolar power management IC from Onsemi, packaged in a SOIC-16 package. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It can supply up to 1A of current and has a supply current of 25mA. The IC is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Onsemi MC33030DW technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.
