
The MC33030DWG is a bipolar power management IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle supply voltages between 8V and 36V. This device features an output current of 1A and a supply current of 25mA. The MC33030DWG is packaged in a lead-free SOIC-16 package and is compliant with RoHS regulations.
Onsemi MC33030DWG technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
