
The MC33030DWR2 is a bipolar power management IC from Onsemi, packaged in a SOIC-16 package. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 150°C. The device has a supply current of 25mA and is not RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units. The IC is suitable for use in motor drivers and other power management applications.
Onsemi MC33030DWR2 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.
