
DC Servo Motor Controller/Driver, SO-16 WB, 1000-REEL
Onsemi MC33030DWR2G technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
