
This bipolar power management IC is available in a DIP-16 package with a through hole mount. It operates over a temperature range of -40°C to 150°C. The device has a maximum output current of 1A and a supply current of 25mA. It is not RoHS compliant and contains lead. The package quantity is 50 units per rail or tube.
Onsemi MC33030P technical specifications.
| Package/Case | DIP |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.
