
DC Servo Motor Controller/Driver, 16 LEAD PDIP, 25-TUBE
Onsemi MC33030PG technical specifications.
| Package/Case | PDIP |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
