
Brushless DC motor controller featuring analog interface, 3 channels, and 6 outputs. Operates with supply voltages from 10V to 30V, delivering up to 40V output voltage and 50mA output current. Designed for surface mounting in a SOIC package, this component offers a maximum power dissipation of 650mW and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and halogen-free.
Onsemi MC33035DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.36mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 15.54mm |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 6 |
| Output Current | 50mA |
| Output Voltage | 40V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33035DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
