
Brushless DC Motor Controller, 24 LEAD PDIP, 15-TUBE
Onsemi MC33035P technical specifications.
| Package/Case | PDIP |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
