
The MC33039D is a single output linear regulator from Onsemi, featuring a 9V operating supply voltage and 20mA output current. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead.
Onsemi MC33039D technical specifications.
| Package/Case | SOIC |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
