
The MC33039P is a single output specialized IC from Onsemi, packaged in a PDIP-8 plastic package. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 9V. The device has a maximum output current of 20mA and a supply current of 5mA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Onsemi MC33039P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33039P technical specifications.
| Package/Case | PDIP |
| Current Rating | 3.9mA |
| Height | 4.44mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| DC Rated Voltage | 5.5V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33039P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
