
Quad general-purpose operational amplifier featuring a 1 MHz gain bandwidth product. This surface-mount IC, housed in a 14-pin SOIC N package with gull-wing leads, supports single supply voltages from 3V to 36V and dual supply voltages from ±1.5V to ±18V. Key electrical characteristics include a maximum input offset voltage of 10mV at 5V and a minimum PSRR of 38.24 dB. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC3303DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC3303DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 38.24(Max)dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 10@5VmV |
| Maximum Input Offset Current | 0.075@5VuA |
| Maximum Input Bias Current | 0.5@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC3303DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.