
Single-ended, voltage mode PWM controller for DC/DC conversion. Features a fixed switching frequency up to 200kHz and a maximum duty cycle of 96%. Operates from a supply voltage range of 15V with a maximum of 40V, delivering up to 200mA output current and 30V output voltage. Packaged in a 14-pin SOIC surface-mount case, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC33060ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33060ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
