
The MC33060AP DC/DC controller is a flyback topology IC designed for use in power supply applications. It operates from a 15V supply voltage and can regulate an output voltage of up to 30V with a maximum output current of 200mA. The device is packaged in a PDIP package and is rated for operation over a temperature range of -40°C to 85°C. The MC33060AP is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC33060AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33060AP technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33060AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
