Sign in to ask questions about the Onsemi MC33060APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33060APG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33060APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
