
The MC33063AD is a single output DC/DC controller from Onsemi, operating over a temperature range of -40°C to 85°C. It can regulate an output voltage between 1.25V and 40V, with a maximum output current of 1.5A. The device is packaged in a surface mount SOIC package, suitable for use in a variety of applications. The MC33063AD is RoHS compliant, but does not meet Reach SVHC requirements.
Onsemi MC33063AD technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
