
DC-DC Controller & Regulator, a single-output, non-inverting/inverting, step-up/step-down converter. Features adjustable output voltage from 1.25V to 40V with a maximum output current of 1.5A. Operates with input voltages ranging from 3V to 40V and supports a switching frequency up to 100kHz. Packaged in an 8-pin SOIC surface mount configuration, this component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi MC33063ADG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33063ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063ADG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
