
Adjustable DC/DC switching regulator for buck, boost, and inverting topologies. Features a maximum output current of 1.5A and an adjustable output voltage up to 40V. Operates with input voltages ranging from 3V to 40V, within an ambient temperature range of -40°C to 85°C. This surface-mount component is housed in a halogen-free, lead-free SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. Maximum switching frequency is 100kHz.
Sign in to ask questions about the Onsemi MC33063ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33063ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
