Sign in to ask questions about the Onsemi MC33063AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33063AP technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Weight | 0.851g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33063AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
