
Adjustable DC-DC controller and regulator with a 3V to 40V input range and 1.25V to 40V output capability. This single-output device supports non-inverting, inverting, step-up, and step-down topologies, delivering up to 1.5A output current. Featuring a 100kHz maximum switching frequency and a through-hole mounted PDIP package, it operates within a -40°C to 85°C temperature range. The component is RoHS compliant and supplied in a tube.
Sign in to ask questions about the Onsemi MC33063AP1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33063AP1G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC33063A |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063AP1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
