
The MC33063AVD is a surface mount DC/DC controller from Onsemi, featuring an adjustable output voltage of 40V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33063AVD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33063AVD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33063AVD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
