
Adjustable DC/DC switching regulator for buck-boost and inverting topologies. Features a 1.5A maximum output current and a wide input voltage range from 3V to 40V. Supports adjustable output voltages up to 40V with a maximum switching frequency of 100kHz. Packaged in a lead-free, halogen-free SOIC-8 narrow body for surface mounting, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33063AVDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33063AVDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063AVDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
