
Surface mount supervisory circuit with a single voltage monitoring capability. Features a reset threshold voltage range of 4.5V to 4.7V, with an output voltage of 4.61V. Operates within a supply voltage range of 1V to 6.5V and has a maximum power dissipation of 625mW. This component is halogen-free, lead-free, and RoHS compliant, packaged in an 8-pin SOIC for tape and reel distribution.
Onsemi MC33064D-5R2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 390A |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Output Voltage | 4.61V |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.61V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33064D-5R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
