The MC33064P-5 is an industrial temperature power management IC with a single channel and a supply voltage range of 1V to 6.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a plastic TO-226AA package with 3 pins and a terminal position at the bottom. It is designed for use in industrial applications where high temperature operation is required.
Sign in to ask questions about the Onsemi MC33064P-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33064P-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33064P-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.