
This through-hole mounted supervisory circuit, packaged in a TO-92, monitors a single voltage with a typical threshold of 4.61V. It features an active-low reset output and operates within a supply voltage range of 1V to 6.5V. The component offers a maximum power dissipation of 625mW and a reset threshold range of 4.5V to 4.7V. Designed for power-on reset applications, it is RoHS compliant and operates from -40°C to 85°C.
Onsemi MC33064P-5G technical specifications.
| Package/Case | TO-92 |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.61V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33064P-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
