
Voltage supervisor IC with undervoltage sensing, featuring a 4.6V threshold and active-low reset. This TO-92 package component operates from 1V to 6.5V supply voltage, with a maximum power dissipation of 625mW. It monitors a single voltage and is supplied in tape and reel packaging. The device boasts a wide operating temperature range of -40°C to 85°C and is both lead-free and halogen-free.
Sign in to ask questions about the Onsemi MC33064P-5RAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33064P-5RAG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33064P-5RAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
