
This voltage supervisor IC monitors a single voltage, featuring an undervoltage threshold of 4.61V and an overvoltage threshold of 4.7V. It operates within a supply voltage range of 1V to 6.5V, with a typical supply current of 390µA and a maximum current rating of 60mA. The component is housed in a TO-92 package for through-hole mounting and offers a maximum power dissipation of 625mW. It includes an active-low reset function and is RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MC33064P-5RPG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 60mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Output Voltage | 10V |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 390uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33064P-5RPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
