The MC33065DW-H is an industrial DC/DC controller with a 16-pin SOP-16 package. It operates within a temperature range of -40 to 85°C and accepts input voltages between 11 and 15.5V. This device features a single function and has a terminal position of dual. The package dimensions are 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33065DW-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33065DW-H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33065DW-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.