The MC33065DW-HR2 is an industrial-grade DC/DC controller IC from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a 16-pin SOP package. The device is designed for use in a variety of applications, including DC/DC controllers and regulators. It operates within an input voltage range of 11 to 15.5 volts and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Onsemi MC33065DW-HR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |