Onsemi MC33067DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 5.2V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33067DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
