Sign in to ask questions about the Onsemi MC33067P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33067P technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Frequency | 2.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Voltage | 5.2V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33067P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
