
High-performance resonant mode controller, PDIP-16 package, designed for flyback topology. Features a maximum operating frequency of 2.2MHz and a 1MHz typical frequency. Operates from a maximum supply voltage of 20V with a maximum supply current of 800uA. Offers two outputs with a 5.1V output voltage and 100mA output current. Through-hole mountable, this component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33067PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33067PG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Duty Cycle | 25% |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33067PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
