Operational Amplifier featuring a 4.5MHz unity gain bandwidth and 10V/µs nominal slew rate. This single-function IC offers a minimum voltage gain of 25000 and a nominal common-mode rejection ratio of 97. Designed with a voltage-feedback architecture, it operates within an industrial temperature range of -40°C to 85°C. The component is housed in an 8-terminal SOIC-8 plastic package (JEDEC R-PDSO-G8) with a maximum input offset voltage of 5000µV. It supports nominal supply voltages of ±15V, with limits up to ±22V, and a maximum supply current of 2.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33071AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33071AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.