Single operational amplifier IC featuring a voltage-feedback architecture. Operates from a single supply of 3.0 V to 44 V or dual supplies from ±3.0 V to ±22 V. Delivers a minimum voltage gain of 25,000 and a nominal unity gain bandwidth of 4500 kHz, with a slew rate of 10 V/µs. Housed in an 8-lead PDIP package with a nominal width of 7.62 mm and length of 9.78 mm. Industrial temperature grade, operating from -40°C to 85°C.
Onsemi MC33071AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33071AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.